Digital Switch Latch, Bipolar Switch Open Drain Hall Effect HSNT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect HSNT-6
S-8580AA-A6T8U7

S-57TZ1L2S-A6T8U

DigiKey Part Number
1662-S-57TZ1L2S-A6T8UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-57TZ1L2S-A6T8U
Description
S-57TZ1L2S-A6T8U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect HSNT-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
South Pole
Sensing Range
1.8mT Trip, -1.8mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply (Max)
4.5mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
HSNT-6
Package / Case
6-SMD, Flat Leads Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,46335 Kč77 316,75 Kč
10 00015,17009 Kč151 700,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,46335 Kč
Unit Price with VAT:18,71065 Kč