
S-5792CNL6B-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-5792CNL6B-M5T1UTR-ND - Tape & Reel (TR) 1662-S-5792CNL6B-M5T1UCT-ND - Cut Tape (CT) 1662-S-5792CNL6B-M5T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5792CNL6B-M5T1U |
Description | MAGNETIC BIPOLAR LATCH, 2D DUAL, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 26V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 5 | 16,08400 Kč | 80,42 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,28720 Kč | 357,18 Kč |
| 50 | 13,61520 Kč | 680,76 Kč |
| 100 | 13,00200 Kč | 1 300,20 Kč |
| 500 | 11,76686 Kč | 5 883,43 Kč |
| 1 000 | 11,30784 Kč | 11 307,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,65788 Kč | 31 973,64 Kč |
| 6 000 | 10,29151 Kč | 61 749,06 Kč |
| 9 000 | 10,09150 Kč | 90 823,50 Kč |
| 15 000 | 9,85345 Kč | 147 801,75 Kč |
| 21 000 | 9,70479 Kč | 203 800,59 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

