New Product
Digital Switch Latch Open Drain Hall Effect HSNT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect HSNT-6
S-8580AA-A6T8U7

S-5792CNL6B-A6T8U

DigiKey Part Number
1662-S-5792CNL6B-A6T8UTR-ND - Tape & Reel (TR)
1662-S-5792CNL6B-A6T8UCT-ND - Cut Tape (CT)
1662-S-5792CNL6B-A6T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5792CNL6B-A6T8U
Description
MAGNETIC BIPOLAR LATCH, 2D DUAL,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect HSNT-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±4mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 26V
Current - Supply (Max)
5.2mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
HSNT-6
Package / Case
6-SMD, Flat Leads Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
516,08400 Kč80,42 Kč
1015,26600 Kč152,66 Kč
2514,28720 Kč357,18 Kč
5013,61520 Kč680,76 Kč
10013,00200 Kč1 300,20 Kč
50011,76686 Kč5 883,43 Kč
1 00011,30784 Kč11 307,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,50194 Kč42 007,76 Kč
8 00010,14854 Kč81 188,32 Kč
12 0009,95559 Kč119 467,08 Kč
20 0009,72597 Kč194 519,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč