
S-5731NNL2-M3T2U | |
|---|---|
DigiKey Part Number | 1662-3210-2-ND - Tape & Reel (TR) 1662-3210-1-ND - Cut Tape (CT) 1662-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5731NNL2-M3T2U |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | S-5731NNL2-M3T2U Models |
Category | Voltage - Supply 3.5V ~ 26V |
Mfr | Current - Supply (Max) 4mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range -3mT Trip, -7.5mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 5 | 20,48000 Kč | 102,40 Kč |
| 10 | 19,43700 Kč | 194,37 Kč |
| 25 | 18,21120 Kč | 455,28 Kč |
| 50 | 17,37680 Kč | 868,84 Kč |
| 100 | 16,61560 Kč | 1 661,56 Kč |
| 500 | 15,08228 Kč | 7 541,14 Kč |
| 1 000 | 14,51251 Kč | 14 512,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,70491 Kč | 41 114,73 Kč |
| 6 000 | 13,24967 Kč | 79 498,02 Kč |
| 9 000 | 13,00104 Kč | 117 009,36 Kč |
| 15 000 | 12,70528 Kč | 190 579,20 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

