
S-5719BCDL1-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-5719BCDL1-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5719BCDL1-I4T1UCT-ND - Cut Tape (CT) 1662-S-5719BCDL1-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5719BCDL1-I4T1U |
Description | MAGNETIC SENSORS - SWITCHES (SOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.3V ~ 3.6V | |
Current - Supply (Max) | 800nA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 5 | 16,08400 Kč | 80,42 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,28720 Kč | 357,18 Kč |
| 50 | 13,61520 Kč | 680,76 Kč |
| 100 | 13,00200 Kč | 1 300,20 Kč |
| 500 | 11,76686 Kč | 5 883,43 Kč |
| 1 000 | 11,30784 Kč | 11 307,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,38481 Kč | 51 924,05 Kč |
| 10 000 | 10,04114 Kč | 100 411,40 Kč |
| 15 000 | 9,85345 Kč | 147 801,75 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

