
S-5712ANDL2-I4T1U | |
|---|---|
cms-digikey-product-number | 1662-1614-2-ND - Tape & Reel (TR) 1662-1614-1-ND - Cut Tape (CT) 1662-1614-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | S-5712ANDL2-I4T1U |
cms-description | MAGNETIC SWITCH OMNIPOLAR SNT-4A |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Digital Switch Omnipolar Switch Open Drain Hall Effect SNT-4A |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±5.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 15,28600 Kč | 76,43 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,55640 Kč | 338,91 Kč |
| 50 | 12,91800 Kč | 645,90 Kč |
| 100 | 12,33000 Kč | 1 233,00 Kč |
| 500 | 11,15246 Kč | 5 576,23 Kč |
| 1 000 | 10,71465 Kč | 10 714,65 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5 000 | 9,83404 Kč | 49 170,20 Kč |
| 10 000 | 9,50622 Kč | 95 062,20 Kč |
| 15 000 | 9,32719 Kč | 139 907,85 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

