
S-35770E01A-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-35770E01A-K8T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-35770E01A-K8T2U |
Description | IC OSC TIMER CONTROL 1MHZ 8WSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Timer Control IC 1MHz 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Timer Control | |
Count | - | |
Frequency | 1MHz | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Supply | 170 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 83,78895 Kč | 335 155,80 Kč |
| Unit Price without VAT: | 83,78895 Kč |
|---|---|
| Unit Price with VAT: | 101,38463 Kč |



