
S-35392A-I8T1U | |
|---|---|
DigiKey Part Number | 1662-1601-2-ND - Tape & Reel (TR) 1662-1601-1-ND - Cut Tape (CT) 1662-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35392A-I8T1U |
Description | IC RTC CLK/CALENDAR I2C SNT8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 14µA ~ 30µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 22,62900 Kč | 226,29 Kč |
| 25 | 20,53640 Kč | 513,41 Kč |
| 100 | 18,23140 Kč | 1 823,14 Kč |
| 250 | 17,12964 Kč | 4 282,41 Kč |
| 500 | 16,46574 Kč | 8 232,87 Kč |
| 1 000 | 15,91948 Kč | 15 919,48 Kč |
| 2 500 | 15,34259 Kč | 38 356,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,99501 Kč | 74 975,05 Kč |
| 10 000 | 14,70890 Kč | 147 089,00 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |



