
S-35190A-J8T1U | |
|---|---|
DigiKey Part Number | 1662-3196-2-ND - Tape & Reel (TR) 1662-3196-1-ND - Cut Tape (CT) 1662-3196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35190A-J8T1U |
Description | IC RTC CLK/CALENDAR SER 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 8µA ~ 14µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 25 | 21,51040 Kč | 537,76 Kč |
| 100 | 19,09560 Kč | 1 909,56 Kč |
| 250 | 17,94152 Kč | 4 485,38 Kč |
| 500 | 17,24650 Kč | 8 623,25 Kč |
| 1 000 | 16,73814 Kč | 16 738,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,81533 Kč | 63 261,32 Kč |
| 8 000 | 15,49634 Kč | 123 970,72 Kč |
| 12 000 | 15,33662 Kč | 184 039,44 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



