Similar

S-25C020A0H-T8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25C020A0H-T8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C020A0H-T8T2UD |
Description | IC EEPROM 2KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 6.5 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 6.5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020A-I/ST | Microchip Technology | 0 | 25AA020A-I/ST-ND | 12,20464 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,35054 Kč | 33 402,16 Kč |
| Unit Price without VAT: | 8,35054 Kč |
|---|---|
| Unit Price with VAT: | 10,10415 Kč |


