
S-25A320A0A-J8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25A320A0A-J8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25A320A0A-J8T2UD |
Description | IC EEPROM 32KBIT SPI 8SOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 6.5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 4K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,48450 Kč | 26 969,00 Kč |
| Unit Price without VAT: | 13,48450 Kč |
|---|---|
| Unit Price with VAT: | 16,31625 Kč |

