
S-25A040A0A-K8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25A040A0A-K8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25A040A0A-K8T2UD |
Description | IC EEPROM 4KBIT SPI 8TMSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 6.5 MHz 8-TMSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 6.5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TMSOP |
Memory Organization 512 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,64677 Kč | 34 587,08 Kč |
| 8 000 | 8,45382 Kč | 67 630,56 Kč |
| 12 000 | 8,35719 Kč | 100 286,28 Kč |
| 20 000 | 8,25008 Kč | 165 001,60 Kč |
| Unit Price without VAT: | 8,64677 Kč |
|---|---|
| Unit Price with VAT: | 10,46259 Kč |

