Similar

S-24CS04AFT-TBH-U | |
|---|---|
DigiKey Part Number | 1662-S-24CS04AFT-TBH-UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24CS04AFT-TBH-U |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 350 kHz 1 µs 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 350 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 1 µs | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,67719 Kč | 22 708,76 Kč |
| 8 000 | 5,54044 Kč | 44 323,52 Kč |
| 12 000 | 5,47197 Kč | 65 663,64 Kč |
| 20 000 | 5,39610 Kč | 107 922,00 Kč |
| 28 000 | 5,35175 Kč | 149 849,00 Kč |
| Unit Price without VAT: | 5,67719 Kč |
|---|---|
| Unit Price with VAT: | 6,86940 Kč |


