
S-24C32CI-K8T3U3 | |
|---|---|
DigiKey Part Number | 1662-2718-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24C32CI-K8T3U3 |
Description | IC EEPROM 32KBIT I2C 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-TMSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TMSOP |
Memory Organization 4K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,23076 Kč | 20 923,04 Kč |
| Unit Price without VAT: | 5,23076 Kč |
|---|---|
| Unit Price with VAT: | 6,32922 Kč |

