EEPROM Memory IC 16Kbit I2C 1 MHz 500 ns 8-TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24C16DI-K8T3U5

DigiKey Part Number
1662-1593-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-24C16DI-K8T3U5
Description
IC EEPROM 16KBIT I2C 8TMSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 500 ns 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
500 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TMSOP
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,17614 Kč24 704,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6,17614 Kč
Unit Price with VAT:7,47313 Kč