Similar

S-24C16DI-J8T1U5 | |
|---|---|
DigiKey Part Number | S-24C16DI-J8T1U5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24C16DI-J8T1U5 |
Description | IC EEPROM 16KBIT I2C 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 500 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,59323 Kč | 42 372,92 Kč |
| Unit Price without VAT: | 10,59323 Kč |
|---|---|
| Unit Price with VAT: | 12,81781 Kč |


