
S-24C16CH-J8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-24C16CH-J8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24C16CH-J8T2U3 |
Description | IC EEPROM 16KBIT I2C 8SOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,92254 Kč | 23 690,16 Kč |
| 8 000 | 5,78101 Kč | 46 248,08 Kč |
| 12 000 | 5,71016 Kč | 68 521,92 Kč |
| 20 000 | 5,63166 Kč | 112 633,20 Kč |
| 28 000 | 5,58576 Kč | 156 401,28 Kč |
| Unit Price without VAT: | 5,92254 Kč |
|---|---|
| Unit Price with VAT: | 7,16627 Kč |

