



S-19721A00A-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19721A00A-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-19721A00A-A8T1U7CT-ND - Cut Tape (CT) 1662-S-19721A00A-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19721A00A-A8T1U7 |
Description | IC REG LIN POS ADJ 250MA HSNT-8( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC HSNT-8-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 40µA | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 44,11700 Kč | 441,17 Kč |
| 25 | 40,37480 Kč | 1 009,37 Kč |
| 100 | 36,26140 Kč | 3 626,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,49409 Kč | 152 470,45 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

