S-19683B40A-A8T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 71,21161 Kč
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 71,21161 Kč
Datasheet
Power Switch/Driver 1:1 P-Channel 600mA HSNT-8-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 600mA HSNT-8-A
S-5852ABCAC-A8T1U4

S-19683B40A-A8T1U4

DigiKey Part Number
1662-S-19683B40A-A8T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19683B40A-A8T1U4
Description
S-19683B40A-A8T1U4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 600mA HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Current - Output (Max)
600mA
Rds On (Typ)
600mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
HSNT-8-A
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00071,21161 Kč356 058,05 Kč
Manufacturers Standard Package
Unit Price without VAT:71,21161 Kč
Unit Price with VAT:86,16605 Kč