


S-19682B10A-A8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19682B10A-A8T1U4TR-ND - Tape & Reel (TR) 1662-S-19682B10A-A8T1U4CT-ND - Cut Tape (CT) 1662-S-19682B10A-A8T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19682B10A-A8T1U4 |
Description | IC HIGH SIDE SW 36V LIMIT 100MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100mA HSNT-8-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 600mOhm | |
Input Type | CMOS | |
Features | Shutdown | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSNT-8-A | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 Kč | 90,94 Kč |
| 10 | 68,89700 Kč | 688,97 Kč |
| 25 | 63,40280 Kč | 1 585,07 Kč |
| 100 | 57,35490 Kč | 5 735,49 Kč |
| 250 | 56,00732 Kč | 14 001,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 48,88576 Kč | 244 428,80 Kč |
| Unit Price without VAT: | 90,94000 Kč |
|---|---|
| Unit Price with VAT: | 110,03740 Kč |

