



S-19519BFKA-BCT1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19519BFKA-BCT1U4TR-ND - Tape & Reel (TR) 1662-S-19519BFKA-BCT1U4CT-ND - Cut Tape (CT) 1662-S-19519BFKA-BCT1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19519BFKA-BCT1U4 |
Description | IC REG LINEAR 5V 500MA 16-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable, Reset Out, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 25 | 41,60120 Kč | 1 040,03 Kč |
| 100 | 37,38270 Kč | 3 738,27 Kč |
| 250 | 35,36820 Kč | 8 842,05 Kč |
| 500 | 34,15408 Kč | 17 077,04 Kč |
| 1 000 | 33,15542 Kč | 33 155,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,65643 Kč | 126 625,72 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

