S-19519AFPA-E8T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 31,65643 Kč
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 99
Unit Price: 62,57000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HSOPA
Ideal for Multifunctional Automotive MCUs - Window Watchdog Timer S-19516, S-19517, S-19519 Series

S-19519AFPA-E8T1U4

DigiKey Part Number
1662-S-19519AFPA-E8T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19519AFPA-E8T1U4
Description
IC REG LINEAR 5V 500MA 8-HSOPA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HSOPA
Datasheet
 Datasheet
EDA/CAD Models
S-19519AFPA-E8T1U4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
18 µA
PSRR
65dB (100Hz)
Control Features
Enable, Reset Out, Watchdog
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOPA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00031,65643 Kč126 625,72 Kč
Manufacturers Standard Package
Unit Price without VAT:31,65643 Kč
Unit Price with VAT:38,30428 Kč