8 HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 HSOPA
Ideal for Multifunctional Automotive MCUs - Window Watchdog Timer S-19516, S-19517, S-19519 Series

S-19519AFKA-E8T1U4

DigiKey Part Number
1662-S-19519AFKA-E8T1U4TR-ND - Tape & Reel (TR)
1662-S-19519AFKA-E8T1U4CT-ND - Cut Tape (CT)
1662-S-19519AFKA-E8T1U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19519AFKA-E8T1U4
Description
IC REG LINEAR 5V 500MA 8-HSOPA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
18 µA
PSRR
65dB (100Hz)
Control Features
Enable, Reset Out, Watchdog
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOPA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,05000 Kč61,05 Kč
1045,55200 Kč455,52 Kč
2541,70440 Kč1 042,61 Kč
10037,47530 Kč3 747,53 Kč
25035,45576 Kč8 863,94 Kč
50034,23866 Kč17 119,33 Kč
1 00033,23753 Kč33 237,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00031,73482 Kč126 939,28 Kč
Manufacturers Standard Package
Unit Price without VAT:61,05000 Kč
Unit Price with VAT:73,87050 Kč