8 TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 TMSOP
Keep an Eye on MCU Safety - Achieving the impossible S-19400, S-19401 Series

S-19401G28A-K8T2U4

DigiKey Part Number
1662-S-19401G28A-K8T2U4TR-ND - Tape & Reel (TR)
1662-S-19401G28A-K8T2U4CT-ND - Cut Tape (CT)
1662-S-19401G28A-K8T2U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19401G28A-K8T2U4
Description
WATCHDOG TIMER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
8.7ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,57000 Kč63,57 Kč
1047,53100 Kč475,31 Kč
2543,53160 Kč1 088,29 Kč
10039,14040 Kč3 914,04 Kč
25037,04632 Kč9 261,58 Kč
50035,78416 Kč17 892,08 Kč
1 00034,74555 Kč34 745,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00033,18706 Kč132 748,24 Kč
Manufacturers Standard Package
Unit Price without VAT:63,57000 Kč
Unit Price with VAT:76,91970 Kč