


S-19400C28A-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-19400C28A-K8T2U4TR-ND - Tape & Reel (TR) 1662-S-19400C28A-K8T2U4CT-ND - Cut Tape (CT) 1662-S-19400C28A-K8T2U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19400C28A-K8T2U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 8.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 Kč | 63,57 Kč |
| 10 | 47,53100 Kč | 475,31 Kč |
| 25 | 43,53160 Kč | 1 088,29 Kč |
| 100 | 39,14040 Kč | 3 914,04 Kč |
| 250 | 37,04632 Kč | 9 261,58 Kč |
| 500 | 35,78416 Kč | 17 892,08 Kč |
| 1 000 | 34,74555 Kč | 34 745,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,18706 Kč | 132 748,24 Kč |
| Unit Price without VAT: | 63,57000 Kč |
|---|---|
| Unit Price with VAT: | 76,91970 Kč |

