Parametric Equivalent



S-19255C33A-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19255C33A-M5T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19255C33A-M5T1U4 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 89 µA | |
PSRR | 80dB ~ 50dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,49741 Kč | 22 492,23 Kč |
| 6 000 | 7,31294 Kč | 43 877,64 Kč |
| 9 000 | 7,22056 Kč | 64 985,04 Kč |
| 15 000 | 7,11817 Kč | 106 772,55 Kč |
| 21 000 | 7,05833 Kč | 148 224,93 Kč |
| Unit Price without VAT: | 7,49741 Kč |
|---|---|
| Unit Price with VAT: | 9,07187 Kč |


