SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-23-5
Minimizes Automotive Camera Modules - Linear Regulator S-19255 Series

S-19255A12A-M5T1U4

DigiKey Part Number
1662-S-19255A12A-M5T1U4TR-ND - Tape & Reel (TR)
1662-S-19255A12A-M5T1U4CT-ND - Cut Tape (CT)
1662-S-19255A12A-M5T1U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19255A12A-M5T1U4
Description
IC REG LINEAR 1.2V 300MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.34V @ 200mA
Current - Output
Current - Quiescent (Iq)
89 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1011,66200 Kč116,62 Kč
2510,48280 Kč262,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,51597 Kč22 547,91 Kč
6 0007,33105 Kč43 986,30 Kč
9 0007,23844 Kč65 145,96 Kč
15 0007,13580 Kč107 037,00 Kč
21 0007,07581 Kč148 592,01 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč