



S-19222B50A-U5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19222B50A-U5T1U7TR-ND - Tape & Reel (TR) 1662-S-19222B50A-U5T1U7CT-ND - Cut Tape (CT) 1662-S-19222B50A-U5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19222B50A-U5T1U7 |
Description | IC REG LINEAR 5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 25 | 35,89800 Kč | 897,45 Kč |
| 100 | 32,15630 Kč | 3 215,63 Kč |
| 250 | 30,37236 Kč | 7 593,09 Kč |
| 500 | 29,58870 Kč | 14 794,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,41302 Kč | 28 413,02 Kč |
| 2 000 | 27,68503 Kč | 55 370,06 Kč |
| 3 000 | 27,32043 Kč | 81 961,29 Kč |
| 5 000 | 26,91645 Kč | 134 582,25 Kč |
| 7 000 | 26,68030 Kč | 186 762,10 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

