


S-19222B00A-E8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19222B00A-E8T1U7TR-ND - Tape & Reel (TR) 1662-S-19222B00A-E8T1U7CT-ND - Cut Tape (CT) 1662-S-19222B00A-E8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19222B00A-E8T1U7 |
Description | IC REG LIN POS ADJ 300MA 8-HSOPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 38,24800 Kč | 382,48 Kč |
| 25 | 34,93440 Kč | 873,36 Kč |
| 100 | 31,29710 Kč | 3 129,71 Kč |
| 250 | 29,56092 Kč | 7 390,23 Kč |
| 500 | 28,51476 Kč | 14 257,38 Kč |
| 1 000 | 27,65381 Kč | 27 653,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,36192 Kč | 105 447,68 Kč |
| 8 000 | 25,88190 Kč | 207 055,20 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |

