


S-191NN55RS-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-191NN55RS-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-191NN55RS-A8T1U7CT-ND - Cut Tape (CT) 1662-S-191NN55RS-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-191NN55RS-A8T1U7 |
Description | IC WINDOW VOLT DETECTOR 5.5V/17. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel HSNT-8-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | - | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 80µs Typical | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,18000 Kč | 228,18 Kč |
| 10 | 178,48300 Kč | 1 784,83 Kč |
| 25 | 166,07600 Kč | 4 151,90 Kč |
| 100 | 152,42730 Kč | 15 242,73 Kč |
| 250 | 145,92364 Kč | 36 480,91 Kč |
| 500 | 142,00288 Kč | 71 001,44 Kč |
| 1 000 | 138,77528 Kč | 138 775,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 133,31672 Kč | 666 583,60 Kč |
| Unit Price without VAT: | 228,18000 Kč |
|---|---|
| Unit Price with VAT: | 276,09780 Kč |

