
S-191AD036A-M6T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-191AD036A-M6T1U7TR-ND - Tape & Reel (TR) 1662-S-191AD036A-M6T1U7CT-ND - Cut Tape (CT) 1662-S-191AD036A-M6T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-191AD036A-M6T1U7 |
Description | BATTERY PROTECTION IC FOR 3-5 CE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 8.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 25 | 62,35560 Kč | 1 558,89 Kč |
| 100 | 56,37120 Kč | 5 637,12 Kč |
| 250 | 53,51636 Kč | 13 379,09 Kč |
| 500 | 53,33072 Kč | 26 665,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,63172 Kč | 145 895,16 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

