S-1333D25-M5T1U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,98496 Kč
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 0,98496 Kč
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

S-1333D25-M5T1U3

DigiKey Part Number
1662-3090-2-ND - Tape & Reel (TR)
1662-3090-1-ND - Cut Tape (CT)
1662-3090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1333D25-M5T1U3
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.31V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
38 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,33000 Kč23,33 Kč
1016,85100 Kč168,51 Kč
2515,23920 Kč380,98 Kč
10013,45410 Kč1 345,41 Kč
25012,60380 Kč3 150,95 Kč
50012,09140 Kč6 045,70 Kč
1 00011,66938 Kč11 669,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,14801 Kč33 444,03 Kč
6 00010,89291 Kč65 357,46 Kč
9 00010,76518 Kč96 886,62 Kč
15 00010,62363 Kč159 354,45 Kč
Manufacturers Standard Package
Unit Price without VAT:23,33000 Kč
Unit Price with VAT:28,22930 Kč