


S-1333A25-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3065-2-ND - Tape & Reel (TR) 1662-3065-1-ND - Cut Tape (CT) 1662-3065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333A25-M5T1U3 |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,40000 Kč | 385,00 Kč |
| 100 | 13,59620 Kč | 1 359,62 Kč |
| 250 | 12,73692 Kč | 3 184,23 Kč |
| 500 | 12,21910 Kč | 6 109,55 Kč |
| 1 000 | 11,79263 Kč | 11 792,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,26575 Kč | 33 797,25 Kč |
| 6 000 | 11,00796 Kč | 66 047,76 Kč |
| 9 000 | 10,87887 Kč | 97 909,83 Kč |
| 15 000 | 10,73584 Kč | 161 037,60 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |

