
S-1317A23-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-1317A23-M5T1U4TR-ND - Tape & Reel (TR) 1662-S-1317A23-M5T1U4CT-ND - Cut Tape (CT) 1662-S-1317A23-M5T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1317A23-M5T1U4 |
Description | IC REG LINEAR 2.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.04V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 18,10300 Kč | 181,03 Kč |
| 25 | 16,36840 Kč | 409,21 Kč |
| 100 | 14,46770 Kč | 1 446,77 Kč |
| 250 | 13,56292 Kč | 3 390,73 Kč |
| 500 | 13,01690 Kč | 6 508,45 Kč |
| 1 000 | 12,56727 Kč | 12 567,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,01197 Kč | 36 035,91 Kč |
| 6 000 | 11,74036 Kč | 70 442,16 Kč |
| 9 000 | 11,60421 Kč | 104 437,89 Kč |
| 15 000 | 11,45349 Kč | 171 802,35 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |



