


S-1315D33-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2553-2-ND - Tape & Reel (TR) 1662-2553-1-ND - Cut Tape (CT) 1662-2553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1315D33-M5T1U3 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 13 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 15,82400 Kč | 395,60 Kč |
| 100 | 13,97000 Kč | 1 397,00 Kč |
| 250 | 13,08680 Kč | 3 271,70 Kč |
| 500 | 12,55470 Kč | 6 277,35 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

