S-1315D28-M5T1U3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 1 342
Unit Price: 26,25000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1315D28-M5T1U3

DigiKey Part Number
1662-1488-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1315D28-M5T1U3
Description
IC REG LINEAR 2.8V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
13 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.28V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1313D28-M5T1U3ABLIC Inc.1 3421662-3047-1-ND26,25000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes