


S-1313D33H-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313D33H-A4T2U3TR-ND - Tape & Reel (TR) 1662-S-1313D33H-A4T2U3CT-ND - Cut Tape (CT) 1662-S-1313D33H-A4T2U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D33H-A4T2U3 |
Description | IC REG LIN 3.3V 200MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 100 | 21,68040 Kč | 2 168,04 Kč |
| 250 | 20,40080 Kč | 5 100,20 Kč |
| 500 | 19,62936 Kč | 9 814,68 Kč |
| 1 000 | 19,53318 Kč | 19 533,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 17,58740 Kč | 175 874,00 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |




