


S-1313D12-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313D12-M5T1U3TR-ND - Tape & Reel (TR) 1662-S-1313D12-M5T1U3CT-ND - Cut Tape (CT) 1662-S-1313D12-M5T1U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D12-M5T1U3 |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,15960 Kč | 428,99 Kč |
| 100 | 15,17530 Kč | 1 517,53 Kč |
| 250 | 14,22824 Kč | 3 557,06 Kč |
| 500 | 13,65752 Kč | 6 828,76 Kč |
| 1 000 | 13,39693 Kč | 13 396,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,60692 Kč | 37 820,76 Kč |
| 6 000 | 12,32289 Kč | 73 937,34 Kč |
| 9 000 | 12,18061 Kč | 109 625,49 Kč |
| 15 000 | 12,02301 Kč | 180 345,15 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

