Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313A30-M5T1U3

DigiKey Part Number
1662-2999-2-ND - Tape & Reel (TR)
1662-2999-1-ND - Cut Tape (CT)
1662-2999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1313A30-M5T1U3
Description
IC REG LINEAR 3V 200MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.32V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
1.35 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Overcurrent, Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1018,96100 Kč189,61 Kč
2517,15960 Kč428,99 Kč
10015,17530 Kč1 517,53 Kč
25014,22824 Kč3 557,06 Kč
50013,65752 Kč6 828,76 Kč
1 00013,39693 Kč13 396,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,60692 Kč37 820,76 Kč
6 00012,32289 Kč73 937,34 Kč
9 00012,18061 Kč109 625,49 Kč
15 00012,02301 Kč180 345,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč