Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1313A28-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2995-2-ND - Tape & Reel (TR) 1662-2995-1-ND - Cut Tape (CT) 1662-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A28-M5T1U3 |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,12789 Kč | 36 383,67 Kč |
| 6 000 | 11,85460 Kč | 71 127,60 Kč |
| 9 000 | 11,71778 Kč | 105 460,02 Kč |
| 15 000 | 11,56611 Kč | 173 491,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 25,84100 Kč | 258,41 Kč |
| 25 | 24,53440 Kč | 613,36 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |


