Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312D25-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2971-2-ND - Tape & Reel (TR) 1662-2971-1-ND - Cut Tape (CT) 1662-2971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312D25-M5T1U3 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.32V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A25-M5T1U3 | ABLIC Inc. | 0 | S-1312A25-M5T1U3-ND | 10,96222 Kč | Parametric Equivalent |
| S-1312B25-M5T1U3 | ABLIC Inc. | 0 | S-1312B25-M5T1U3-ND | 10,96222 Kč | Parametric Equivalent |
| S-1312C25-M5T1U3 | ABLIC Inc. | 0 | S-1312C25-M5T1U3-ND | 10,96222 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,48120 Kč | 1 248,12 Kč |
| 250 | 11,67908 Kč | 2 919,77 Kč |
| 500 | 11,19488 Kč | 5 597,44 Kč |
| 1 000 | 10,89103 Kč | 10 891,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,30449 Kč | 30 913,47 Kč |
| 6 000 | 10,06375 Kč | 60 382,50 Kč |
| 9 000 | 9,94316 Kč | 89 488,44 Kč |
| 15 000 | 9,80955 Kč | 147 143,25 Kč |
| 21 000 | 9,73145 Kč | 204 360,45 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


