
S-1230D50H-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-1230D50H-S8T1U7TR-ND - Tape & Reel (TR) 1662-S-1230D50H-S8T1U7CT-ND - Cut Tape (CT) 1662-S-1230D50H-S8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1230D50H-S8T1U7 |
Description | VOLTAGE REGULATORS (LDO REGULATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HTMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 66V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | |
Supplier Device Package | 8-HTMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 41,91100 Kč | 419,11 Kč |
| 25 | 38,32800 Kč | 958,20 Kč |
| 100 | 34,39150 Kč | 3 439,15 Kč |
| 250 | 32,51300 Kč | 8 128,25 Kč |
| 500 | 31,38050 Kč | 15 690,25 Kč |
| 1 000 | 30,44883 Kč | 30 448,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 29,05047 Kč | 116 201,88 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |

