New Product
8 HTMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1230D00H-S8T1U7

DigiKey Part Number
1662-S-1230D00H-S8T1U7TR-ND - Tape & Reel (TR)
1662-S-1230D00H-S8T1U7CT-ND - Cut Tape (CT)
1662-S-1230D00H-S8T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1230D00H-S8T1U7
Description
VOLTAGE REGULATORS (LDO REGULATO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HTMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
66V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Supplier Device Package
8-HTMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,20000 Kč56,20 Kč
1041,91100 Kč419,11 Kč
2538,32800 Kč958,20 Kč
10034,39150 Kč3 439,15 Kč
25032,51300 Kč8 128,25 Kč
50031,38050 Kč15 690,25 Kč
1 00030,44883 Kč30 448,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00029,05047 Kč116 201,88 Kč
Manufacturers Standard Package
Unit Price without VAT:56,20000 Kč
Unit Price with VAT:68,00200 Kč