


S-1212B33-E8T1U | |
|---|---|
DigiKey Part Number | 1662-2916-2-ND - Tape & Reel (TR) 1662-2916-1-ND - Cut Tape (CT) 1662-2916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1212B33-E8T1U |
Description | IC REG LINEAR 3.3V 250MA 8-HSOPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 8.5 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 25 | 19,47760 Kč | 486,94 Kč |
| 100 | 17,26460 Kč | 1 726,46 Kč |
| 250 | 16,20960 Kč | 4 052,40 Kč |
| 500 | 15,57254 Kč | 7 786,27 Kč |
| 1 000 | 15,35668 Kč | 15 356,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,26216 Kč | 57 048,64 Kč |
| 8 000 | 13,96997 Kč | 111 759,76 Kč |
| 12 000 | 13,82372 Kč | 165 884,64 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




