Parametric Equivalent



S-1112B32PI-L6RTFU | |
|---|---|
DigiKey Part Number | S-1112B32PI-L6RTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1112B32PI-L6RTFU |
Description | IC REG LINEAR 3.2V 150MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,24883 Kč | 41 244,15 Kč |
| 10 000 | 8,07360 Kč | 80 736,00 Kč |
| 15 000 | 7,98588 Kč | 119 788,20 Kč |
| 25 000 | 7,88872 Kč | 197 218,00 Kč |
| Unit Price without VAT: | 8,24883 Kč |
|---|---|
| Unit Price with VAT: | 9,98108 Kč |


