
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer ABBATRON | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Type Banana Jack | Contact Finish Nickel |
Gender Male | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 26,02920 Kč | 650,73 Kč |
| 50 | 24,78180 Kč | 1 239,09 Kč |
| 100 | 23,59760 Kč | 2 359,76 Kč |
| 250 | 22,11928 Kč | 5 529,82 Kč |
| 500 | 21,06268 Kč | 10 531,34 Kč |
| 1 000 | 20,05729 Kč | 20 057,29 Kč |
| 2 500 | 18,80211 Kč | 47 005,27 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

