
L70 | |
|---|---|
DigiKey Part Number | 6308-L70-ND |
Manufacturer | |
Manufacturer Product Number | L70 |
Description | CU 1COND 1HL MOUNT 14-4 SLOT SCR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 4-14 AWG 4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABB Electrification (Thomas and Betts) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Ring | |
Stud/Tab Size | 4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.531" (13.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 4-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.112" (2.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,38640 Kč | 5 838,64 Kč |
| 200 | 55,52045 Kč | 11 104,09 Kč |
| 300 | 53,89923 Kč | 16 169,77 Kč |
| 500 | 51,91140 Kč | 25 955,70 Kč |
| 700 | 50,63457 Kč | 35 444,20 Kč |
| 1 000 | 49,30836 Kč | 49 308,36 Kč |
| 2 500 | 46,02684 Kč | 115 067,10 Kč |
| Unit Price without VAT: | 58,38640 Kč |
|---|---|
| Unit Price with VAT: | 70,64754 Kč |

