New at DigiKey
54139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54140

DigiKey Part Number
6308-54140-ND
Manufacturer
Manufacturer Product Number
54140
Description
NO4 CU LUG STD BRL 1HL 3/8IN GRY
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABB Electrification (Thomas and Betts)
Series
*
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5034,51780 Kč1 725,89 Kč
10032,84640 Kč3 284,64 Kč
15031,90200 Kč4 785,30 Kč
25030,74396 Kč7 685,99 Kč
35030,00106 Kč10 500,37 Kč
50029,22918 Kč14 614,59 Kč
1 25027,32021 Kč34 150,26 Kč
2 50025,94337 Kč64 858,43 Kč
5 00024,62151 Kč123 107,55 Kč
Manufacturers Standard Package
Unit Price without VAT:34,51780 Kč
Unit Price with VAT:41,76654 Kč