LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A (Switch) 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1374EST20TC

DigiKey Part Number
ZXLD1374EST20TCDITR-ND - Tape & Reel (TR)
ZXLD1374EST20TCDICT-ND - Cut Tape (CT)
ZXLD1374EST20TCDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1374EST20TC
Description
IC LED DRV RGLTR PWM 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.5A (Switch) 20-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
1MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1060,74700 Kč607,47 Kč
2555,81280 Kč1 395,32 Kč
10050,39310 Kč5 039,31 Kč
25047,80656 Kč11 951,64 Kč
50046,24768 Kč23 123,84 Kč
1 00044,96470 Kč44 964,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,61050 Kč109 026,25 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč