XF28M35H52C1RFPT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 175
Unit Price: 797,50000 Kč
Datasheet
C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 100MHz/150MHz 512KB/512KB FLASH 144-HTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF28M35H52C1RFPT

DigiKey Part Number
296-28828-ND
Manufacturer
Manufacturer Product Number
XF28M35H52C1RFPT
Description
IC MCU 32BIT 512KB FLASH 144TQFP
Customer Reference
Detailed Description
C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 100MHz/150MHz 512KB/512KB FLASH 144-HTQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
XF28M35H52C1RFPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
64
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
136KB
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V, 3.3V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x12b
Core Processor
C28x/ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit Dual-Core
Mounting Type
Surface Mount
Speed
100MHz/150MHz
Supplier Device Package
144-HTQFP (20x20)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, SSI, UART/USART, USB, USB OTG
Package / Case
144-TQFP Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F28M35H52C1RFPTTexas Instruments175296-36216-ND797,50000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types